
Seiko Instruments SLP-ENTL Address labels 57 x 89 mm White 1 pc(s) Non-adhesive Direct thermal printer

Highlights & Details
Seiko Instruments SLP-ENTL Non-adhesive label
- Product model: SLP-ENTL
- Product type: Labels / label tapes
- Other: Roles
- Type: Labels / labeling tapes
Technical specifications
- Product type
Address labels
- Label size
57 x 89 mm
- Factory colour
White
- Adhesion
Non-adhesive
- Content
1 pc(s)
- Label width
57 mm
- Label height
89 mm
- Suitable for
Direct thermal printer
- Use
Marking
- Font colour
White
- Depth
57 mm
- Compatible with
Seiko
- Compatible with
Smart Label Printer 440. 440 Office Administration Pack. 450. 620. 650. 650SE
- UKCA
yes
- Label width
8.9 cm
Documents & Downloads
Datasheet
Datasheet 3797099 Seiko Instruments SLP-ENTL Address labels 57 x 89 mm White 1 pc(s) Non-adhesive Direct thermal printer
User & Safety Instructions
User & Safety Instructions 3797099 Seiko Instruments SLP-ENTL Address labels 57 x 89 mm White 1 pc(s) Non-adhesive Direct thermal printer
Description
Compatibility – 200, 220, 240, 420, 430, 440, 450
This text is machine translated.
Scope of delivery
- SEIKO SLP-ENTL Name Labels 250 Labels


