
Seiko Instruments SLP-TMRL Label film 28 x 51 mm Paper White 440 pc(s) Permanent adhesive Direct thermal printer

Highlights & Details
Seiko Instruments SLP-TMRL self-adhesive label white
- Labels for SEIKO Smart Label Printer
- Multi-purpose labels, especially resistant, 220 pieces
- Dimensions 28 x 51 mm
Technical specifications
- Product type
Label film
- Label size
28 x 51 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
440 pc(s)
- Label width
28 mm
- Label height
51 mm
- Suitable for
Direct thermal printer
- Use
Universal
- Height
28 mm
- Width
51 mm
- Compatible with
Seiko
- Compatible with
Smart Label Printer
- Compatible with
Smart Label Printer 620. SLP 420/425/430/440/450
- Weight
0.138
Documents & Downloads
Datasheet
Datasheet 3797085 Seiko Instruments SLP-TMRL Label film 28 x 51 mm Paper White 440 pc(s) Permanent adhesive Direct thermal printer
User & Safety Instructions
User & Safety Instructions 3797085 Seiko Instruments SLP-TMRL Label film 28 x 51 mm Paper White 440 pc(s) Permanent adhesive Direct thermal printer
Description
Chemicals. For use in medical laboratories, pharmacies or for industrial applications.
Compatibility – 100, 120, 200, 220, 240, 410, 420, 430, 440, 450
This text is machine translated.
Scope of delivery
- 2 rolls à 220 labels



