Features: -Exposure meter with touch-screen -compact and easy to use -2.7'' LC display -in-built 2.4 GHz radio module Features -for photographers: -fully equipped Ambient and Flash - modes, including new TF mode. -Measure, compare and duration and flash on a color display -DTS - exposure profile the measuring device fits the performance of your camera. -precise exposure and lighting starts with precise, reproducible settings. -Set the flash power with the integrated Skyport. -Flash - Group selection and power control with one finger. -for filmmakers: -Cine / HD Cine - Modes for today's HDSLR and Video Cine cameras. -easily switch between HDSLR and Cine for accurate exposure settings in precise steps. -to create special settings for special applications.Video film cameras unique, light sources filtration compensation mode. -finally precise control of lighting with industry - standard CTO / CTB / ND - types with a finger. -Lighting measurement and extended ISO range. Details -Light reception: The incident light and the reflected light -Dome Note: Convertible Flat diffuser (light measuring hemisphere in retracted position) -Dome reflected light: 5 ° spot with optional viewfinder -Flash analysis function: 0 to 100% in steps of 10% -Multiple flash function: Infinite number of flash readings (only one digit is displayed if the accumulated number is ten or more) -Calibration: (+/-) 1.0 EV (in 1/10 stations) -Exposure compensation: (+/-) 9.9 EV (in 1/10 stations) -Custom functions: 14 custom functions -Automatic power-off: Selectable in custom functions -Measurement range and modes: -Ambient light: Aperture priority, shutter speed priority, TF priority, CINE, HD cine, Illuminance (lx / fc), Brightness (CDM2 / fl) - Measurement method Blitz Cord (PC), Cordless, Radio Remote (with / without mulitple cumulative) -(ISO 100) Flash: 0.63 to 2,000,000 lux - 0.10 to 180,000 fc -Measurement range Brightness: 0.25 to 190,000 cd / m2 - 0.10 to 190,000 feet -Display range and modes: -Display Range Film sensitivity: ISO 3 to 409,600 (in 1/3 steps) -Display Range Shutter speed Ambient light: 31 min. to 1 / 64,000 sec. Plus 1/200, 1/400 seconds (in 1, 1/2 and 1/3 steps) -Display Range Shutter speed Flash: 31 min. to 1/1000 sec. and 1/75, 1/80, 1/90, 1/100, 1/200, 1/400 display Aperture range: f / 0.5 to f / 161.2 (in 1, 1/2 and 1/3 steps) -Display Range Light value: EV-27.9 to EV55.8 (with reflected light) -Display Range Cine accelerates fps: 2 to 1000 m / s, and user creates settings: 20 entries -Other: -Battery (power): 3 type AA 1.5V batteries alkaline, manganese, lithium, nickel hydride, nickel based battery indicator Display: Symbol with 3 status -wireless remote trigger: Wireless remote trigger System: Elinchrom Skyport frequency: 2.4 GHz -triggering range: Up to 100 meters, transmitter receiver frequencies / groups: Normal: 20 frequencies / 4 groups -speed: 20 frequencies / 4 groups
This text is machine translated.