There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
48 V
IEC 61347-1,IEC 61347-2-13
2.08 A
2.08 A
II
dimmable
Screw terminal
100 W
1 x
264 V
198 V
100 W (max)
45 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992582 Self Electronics SLD100-48VFD-EU LED transformer Constant voltage 100 W 2.08 A 48 V dimmable 1 pc(s)
User & Safety Instructions 2992582 Self Electronics SLD100-48VFD-EU LED transformer Constant voltage 100 W 2.08 A 48 V dimmable 1 pc(s)
Warranty Terms 2992582 Self Electronics SLD100-48VFD-EU LED transformer Constant voltage 100 W 2.08 A 48 V dimmable 1 pc(s)