There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 223 x 64 x 32 mm
White
Blue
24 V DC
24 V DC
MM, SELV, ENEC
5 A
5 A
230 V AC
II
dimmable
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP20
Screw terminal
120 W
1 x
1 x
264 V AC
198 V AC
1
665 g
120 W (max)
Pulsed
64 mm
32 mm
223 mm
+45 °C
-20 °C
yes
Datasheet 1842718 Self Electronics SLD120-24VL-E LED driver Constant voltage 120 W 5 A 24 V DC dimmable, Surge protection, Overvoltage, Su
User & Safety Instructions 1842718 Self Electronics SLD120-24VL-E LED driver Constant voltage 120 W 5 A 24 V DC dimmable, Surge protection, Overvoltage, Su