
Highlights & Details
SLD20-350IL-ES
- Constant current
- 30 - 54 V DC
- 350 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
120 mA
- Dim
(L x W x H) 121 x 45 x 20 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
54 V DC
- Output voltage (min.)
30 V DC
- Test mark
Getaktet
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
dimmable
Suitable for flammable surfaces
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
18.9 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
75 g
- Power (min.)
10.5 W
- Power range
10.5 up to 18.9 W
- Width
45 mm
- Height
20 mm
- Length
121 mm
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842712 Self Electronics SLD20-350IL-ES LED driver Constant current 18.9 W 350 mA 30 - 54 V DC dimmable, Suitable for flammable
User & Safety Instructions
User & Safety Instructions 1842712 Self Electronics SLD20-350IL-ES LED driver Constant current 18.9 W 350 mA 30 - 54 V DC dimmable, Suitable for flammable
Warranty Terms
Warranty Terms 1842712 Self Electronics SLD20-350IL-ES LED driver Constant current 18.9 W 350 mA 30 - 54 V DC dimmable, Suitable for flammable
Description
Features
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.



