There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
40 V
8 V
EN 61347-1,EN 61347-2-13,UL 1310
0.5 A
500 mA
II
dimmable
Plug & Clip
20 W
1 x
277 V
110 V
20 W (max)
50 °C
-25 °C
yes
Certified by EU Garan
Datasheet 2992587 Self Electronics SLD20-500IBD-UN LED transformer 20 W 0.5 A 8 - 40 V dimmable 1 pc(s)
User & Safety Instructions 2992587 Self Electronics SLD20-500IBD-UN LED transformer 20 W 0.5 A 8 - 40 V dimmable 1 pc(s)
Warranty Terms 2992587 Self Electronics SLD20-500IBD-UN LED transformer 20 W 0.5 A 8 - 40 V dimmable 1 pc(s)