There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.75 A
(L x W x H) 402 x 30 x 22 mm
48 V
48 V
230 V
DALI
dimmable
Surge protection
IP20
Screw terminal
200 W
264 V
198 V
200 W (max)
30 mm
22 mm
402 mm
+40 °C
-20 °C
yes
Datasheet 3435636 Self Electronics SLD200-48VFD-EU1 LED driver Constant voltage 200 W 48 V DALI, dimmable, Surge protection 1 pc(s)
User & Safety Instructions 3435636 Self Electronics SLD200-48VFD-EU1 LED driver Constant voltage 200 W 48 V DALI, dimmable, Surge protection 1 pc(s)