There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 145 x 50 x 22 mm
Grey
Blue
12 V DC
2.5 A
2.5 A
230 V AC
II
Suitable for flammable surfaces
dimmable
Surge protection
Overvoltage
IP20
Screw terminal
30 W
1 x
1 x
264 V AC
198 V AC
230 g
30 W (max)
Pulsed
50 mm
22 mm
145 mm
50 °C
-20 °C
Suitable for LED arrays
yes
Datasheet 1842707 Self Electronics SLD30-12VL-E LED transformer, LED driver Constant voltage 30 W 2.5 A 12 V DC Suitable for flammable sur
User & Safety Instructions 1842707 Self Electronics SLD30-12VL-E LED transformer, LED driver Constant voltage 30 W 2.5 A 12 V DC Suitable for flammable sur