
Highlights & Details
SLD40-700IL-ES
- Constant current
- 30 - 55 V DC
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
210 mA
- Dim
(L x W x H) 165 x 40 x 30 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
55 V DC
- Output voltage (min.)
30 V DC
- Test mark
Getaktet
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
dimmable
Suitable for flammable surfaces
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
38.5 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
220 g
- Power (min.)
21 W
- Power range
21 up to 38.5 W
- Width
40 mm
- Height
30 mm
- Length
165 mm
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1842714 Self Electronics SLD40-700IL-ES LED driver Constant current 38.5 W 700 mA 30 - 55 V DC dimmable, Suitable for flammable
User & Safety Instructions
User & Safety Instructions 1842714 Self Electronics SLD40-700IL-ES LED driver Constant current 38.5 W 700 mA 30 - 55 V DC dimmable, Suitable for flammable
Warranty Terms
Warranty Terms 1842714 Self Electronics SLD40-700IL-ES LED driver Constant current 38.5 W 700 mA 30 - 55 V DC dimmable, Suitable for flammable
Description
Features
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.

