There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
22 V
12 V
EN 61347-1,EN 61347-2-13
0.35 A
350 mA
II
dimmable
Screw terminal
8 W
1 x
240 V
220 V
8 W (max)
50 °C
-20 °C
Datasheet 2992598 Self Electronics SLD8-350IL-ES LED transformer 8 W 0.35 A 12 - 22 V dimmable 1 pc(s)
User & Safety Instructions 2992598 Self Electronics SLD8-350IL-ES LED transformer 8 W 0.35 A 12 - 22 V dimmable 1 pc(s)
Warranty Terms 2992598 Self Electronics SLD8-350IL-ES LED transformer 8 W 0.35 A 12 - 22 V dimmable 1 pc(s)