There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 340 x 30 x 16.5 mm
Silver
24 V DC
4.17 A
4.17 A
240 V AC
120 V AC
I
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
Surge protection
Overvoltage
not dimmable
IP67
Open end cable
100 W
1 x
1 x
264 V AC
108 V AC
230 g
100 W (max)
Pulsed
30 mm
16.5 mm
340 mm
+50 °C
-20 °C
yes
Datasheet 1947720 Self Electronics SLT100-24VFC-UN LED driver Constant voltage 100 W 4.17 A 24 V DC Suitable for flammable surfaces, Appro
User & Safety Instructions 1947720 Self Electronics SLT100-24VFC-UN LED driver Constant voltage 100 W 4.17 A 24 V DC Suitable for flammable surfaces, Appro
Warranty Terms 1947720 Self Electronics SLT100-24VFC-UN LED driver Constant voltage 100 W 4.17 A 24 V DC Suitable for flammable surfaces, Appro