There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
600 mA
800 mA
(L x W x H) 298.00 x 29.80 x 16.50 mm
Grey
Blue
24.0 V DC
24.0 V DC
SELV, MM; ENEC, UL
4.17 A
4.17 A
120 V AC
230 V AC
II
IP20
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
Screw terminal
100 W
1 x
1 x
LED switching power supply plastic housing CV
0 A
264 V AC
108 V AC
216.00 g
0 W
0 up to 100 W
Synchronised
29.80 mm
16.50 mm
298.00 mm
45 °C
-20 °C
yes
Datasheet 1646019 Self Electronics SLT100-24VFG-UN LED driver Constant voltage 100 W 0 - 4.17 A 24.0 V DC Approved for use on furniture, n
User & Safety Instructions 1646019 Self Electronics SLT100-24VFG-UN LED driver Constant voltage 100 W 0 - 4.17 A 24.0 V DC Approved for use on furniture, n