There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 121 x 45 x 16 mm
White
12 V DC
1.25 A
1.25 A
230 V AC
II
Suitable for flammable surfaces
not dimmable
Surge protection
Overvoltage
IP20
Clamp
15 W
1 x
1 x
264 V AC
198 V AC
1
64 g
15 W (max)
45 mm
16 mm
121 mm
45 °C
-20 °C
yes
Datasheet 1842705 Self Electronics SLT15-12VF-2S LED transformer, LED driver Constant voltage 15 W 1.25 A 12 V DC Suitable for flammable s
User & Safety Instructions 1842705 Self Electronics SLT15-12VF-2S LED transformer, LED driver Constant voltage 15 W 1.25 A 12 V DC Suitable for flammable s