There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
56 V
6 V
EN 61347-1,EN 61347-2-13
0.35 A
350 mA
II
not dimmable
Screw terminal
20 W
1 x
240 V
220 V
20 W (max)
45 °C
-20 °C
yes
Datasheet 2992721 Self Electronics SLT20-350IF-2S LED transformer 20 W 0.35 A 6 - 56 V not dimmable 1 pc(s)
User & Safety Instructions 2992721 Self Electronics SLT20-350IF-2S LED transformer 20 W 0.35 A 6 - 56 V not dimmable 1 pc(s)
Warranty Terms 2992721 Self Electronics SLT20-350IF-2S LED transformer 20 W 0.35 A 6 - 56 V not dimmable 1 pc(s)