There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 85.3 x 41 x 22 mm
Grey
Blue
42 V DC
27 V DC
MM · SELV · ENEC
600 mA
600 mA
230 V AC
II
not dimmable
Suitable for flammable surfaces
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
25 W
1 x
1 x
250 mA
264 V AC
198 V AC
80 g
25 W (max)
Pulsed
41 mm
22 mm
85.3 mm
+50 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2176635 Self Electronics SLT25-600IL-E LED driver Constant current 25 W 250 - 600 mA 27 - 42 V DC not dimmable, Suitable for fla
User & Safety Instructions 2176635 Self Electronics SLT25-600IL-E LED driver Constant current 25 W 250 - 600 mA 27 - 42 V DC not dimmable, Suitable for fla
Warranty Terms 2176635 Self Electronics SLT25-600IL-E LED driver Constant current 25 W 250 - 600 mA 27 - 42 V DC not dimmable, Suitable for fla