
Number
Highlights & Details
SLT250-24VFG-EU
- Constant voltage
- 24 V DC
- 1.25 - 10.5 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 369 x 22 x 30 mm
- Factory colour
White
Blue
- Output voltage (max.)
24 V DC
- Test mark
SELV, MM
- Max. output current
10.5 A
- Output current (max.) - rounded
10.5 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
250 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
1.25 A
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
400 g
- Power (min.)
30 W
- Power range
30 up to 250 W
- Width
22 mm
- Height
30 mm
- Length
369 mm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2250832 Self Electronics SLT250-24VFG-EU LED driver Constant voltage 250 W 1.25 - 10.5 A 24 V DC Suitable for flammable surfaces
User & Safety Instructions
User & Safety Instructions 2250832 Self Electronics SLT250-24VFG-EU LED driver Constant voltage 250 W 1.25 - 10.5 A 24 V DC Suitable for flammable surfaces
Warranty Terms
Warranty Terms 2250832 Self Electronics SLT250-24VFG-EU LED driver Constant voltage 250 W 1.25 - 10.5 A 24 V DC Suitable for flammable surfaces
Description
Features
- Independant operating device
- Protection class II
- Flicker-free design
- Constant voltage
- IP20
- Protected against overload, short-circuit, overvoltage and temperature protection
- This text is machine translated.


