There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
24 V
EN 61347-1,EN 61347-2-13
10.4 A
10.4 A
230 V AC
II
not dimmable
IP20
Screw terminal
250 W
1 x
1 x
0 A
264 V
198 V
250 W (max)
40 °C
-20 °C
yes
Datasheet 2992724 Self Electronics SLT250-24VLG-E LED transformer Constant voltage 250 W 0 - 10.4 A 24 V not dimmable 1 pc(s)
User & Safety Instructions 2992724 Self Electronics SLT250-24VLG-E LED transformer Constant voltage 250 W 0 - 10.4 A 24 V not dimmable 1 pc(s)
Warranty Terms 2992724 Self Electronics SLT250-24VLG-E LED transformer Constant voltage 250 W 0 - 10.4 A 24 V not dimmable 1 pc(s)