
Number
Highlights & Details
LED power supply SLT3-700ISC
- Constant current
- 3.0 - 4.5 V DC
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
60 mA
- Dim
(L x W x H) 52.00 x 30.00 x 23.00 mm
- Factory colour
White
- Output voltage (max.)
4.5 V DC
- Output voltage (min.)
3.0 V DC
- Test mark
SELV,; MM; Intertek; UL
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Operating voltage
120 V AC
230 V AC
- Protection class
II
IP66
- LED driver features
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP66
- Connection
Open end cable
- Max. power
3.15 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
700 mA
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
42.00 g
- Power (min.)
2.10 W
- Power range
2.10 up to 3.15 W
- Type
Synchronised
- Width
30.00 mm
- Height
23.00 mm
- Length
52.00 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646029 Self Electronics SLT3-700ISC LED driver Constant current 3.15 W 700 mA 3.0 - 4.5 V DC Approved for use on furniture, not
User & Safety Instructions
User & Safety Instructions 1646029 Self Electronics SLT3-700ISC LED driver Constant current 3.15 W 700 mA 3.0 - 4.5 V DC Approved for use on furniture, not
Description
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Constant current
- IP66
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications

