There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
350 mA
(L x W x H) 275 x 30 x 16.5 mm
Aluminium
Silver
12 V DC
2.5 A
2.5 A
120 V AC
240 V AC
I
Suitable for flammable surfaces
not dimmable
Surge protection
Overvoltage
IP67
Open end cable
30 W
1 x
1 x
0 A
264 V AC
108 V AC
200 g
30 W (max)
30 mm
16.5 mm
275 mm
50 °C
-20 °C
yes
Certified by EU Garan
Datasheet 1842741 Self Electronics SLT30-12VFC-UN LED driver Constant voltage 30 W 0 - 2.5 A 12 V DC Suitable for flammable surfaces, not
User & Safety Instructions 1842741 Self Electronics SLT30-12VFC-UN LED driver Constant voltage 30 W 0 - 2.5 A 12 V DC Suitable for flammable surfaces, not
Warranty Terms 1842741 Self Electronics SLT30-12VFC-UN LED driver Constant voltage 30 W 0 - 2.5 A 12 V DC Suitable for flammable surfaces, not