
Number
Highlights & Details
SLT30-24VLG-ES
- Constant voltage
- 24.0 V DC
- 0 - 1.25 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
200 mA
- Dim
(L x W x H) 165.00 x 40.00 x 30.00 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
24.0 V DC
- Output voltage (min.)
24.0 V DC
- Test mark
SELV,; MM; Intertek; CCC
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
- Operating voltage
230 V AC
- Protection class
II
IP20
- LED driver features
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
30 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
200.00 g
- Power (min.)
0 W
- Power range
0 up to 30 W
- Type
Synchronised
- Width
40.00 mm
- Height
30.00 mm
- Length
165.00 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646022 Self Electronics SLT30-24VLG-ES LED driver Constant voltage 30 W 0 - 1.25 A 24.0 V DC Approved for use on furniture, not
User & Safety Instructions
User & Safety Instructions 1646022 Self Electronics SLT30-24VLG-ES LED driver Constant voltage 30 W 0 - 1.25 A 24.0 V DC Approved for use on furniture, not
Description
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Constant voltage
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications


