There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 165 x 40 x 30 mm
Grey
Blue
48 V DC
MM · SELV
625 mA
625 mA
230 V AC
II
not dimmable
Suitable for flammable surfaces
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
30 W
1 x
1 x
0 A
264 V AC
198 V AC
200 g
30 W (max)
Pulsed
40 mm
30 mm
165 mm
+50 °C
-20 °C
yes
Datasheet 2176613 Self Electronics SLT30-48VLG-ES LED driver Constant voltage 30 W 0 A - 625 mA 48 V DC not dimmable, Suitable for flammab
User & Safety Instructions 2176613 Self Electronics SLT30-48VLG-ES LED driver Constant voltage 30 W 0 A - 625 mA 48 V DC not dimmable, Suitable for flammab