There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
220 mA
(L x W x H) 139.00 x 42.00 x 29.80 mm
Grey
Blue
42.0 V DC
30.0 V DC
SELV; MM; ENEC pending
1050 mA
1.05 A
230 V AC
II
IP20
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
Screw terminal
42 W
1 x
1 x
700 mA
264 V AC
198 V AC
148.00 g
30 W
30 up to 42 W
Synchronised
42.00 mm
29.80 mm
139.00 mm
50 °C
-20 °C
yes
Datasheet 1646034 Self Electronics SLT45-1050IL-E LED driver Constant current 42 W 700 - 1050 mA 30.0 - 42.0 V DC Approved for use on furn
User & Safety Instructions 1646034 Self Electronics SLT45-1050IL-E LED driver Constant current 42 W 700 - 1050 mA 30.0 - 42.0 V DC Approved for use on furn