There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
200 mA
(L x W x H) 68 x 35 x 21 mm
White
12 V DC
3 V DC
500 mA
500 mA
100 V AC
240 V AC
II
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
IP20
Screw terminal
6 W
1 x
1 x
264 V AC
90 V AC
37.5 g
6 W (max)
35 mm
21 mm
68 mm
50 °C
-20 °C
yes
Datasheet 1842740 Self Electronics SLT6-500IL-4 LED driver Constant current 6 W 500 mA 3 - 12 V DC Suitable for flammable surfaces, PFC ci
User & Safety Instructions 1842740 Self Electronics SLT6-500IL-4 LED driver Constant current 6 W 500 mA 3 - 12 V DC Suitable for flammable surfaces, PFC ci