There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 298.0 x 30.0 x 16.0 mm
12 V DC
12 V DC
CE
230 V
PFC circuit
IP20
Screw terminal
60.0 W
1 x
240 V
220 V
162.0 g
60.0 W (max)
30.0 mm
16.0 mm
298.0 mm
No
45 °C
-20 °C
12 V
5 A
yes
Datasheet 3666277 Self Electronics SLT60-12VFG-EU LED transformer Constant voltage 60.0 W 12 V DC PFC circuit 1 pc(s)
User & Safety Instructions 3666277 Self Electronics SLT60-12VFG-EU LED transformer Constant voltage 60.0 W 12 V DC PFC circuit 1 pc(s)