There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
700 mA
(L x W x H) 298.00 x 29.80 x 16.00 mm
Grey
Blue
12.0 V DC
12.0 V DC
SELV, MM; ENEC, UL
5 A
5 A
230 V AC
II
IP20
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
Screw terminal
60 W
1 x
1 x
0 A
264 V AC
198 V AC
162.00 g
0 W
0 up to 60 W
Synchronised
29.80 mm
16.00 mm
298.00 mm
45 °C
-20 °C
Suitable for LED arrays
yes
Datasheet 1646017 Self Electronics SLT60-12VFG-UN LED driver Constant voltage 60 W 0 - 5 A 12.0 V DC Approved for use on furniture, not di
User & Safety Instructions 1646017 Self Electronics SLT60-12VFG-UN LED driver Constant voltage 60 W 0 - 5 A 12.0 V DC Approved for use on furniture, not di