
Number
Highlights & Details
LED power supply SLT75-12VFG
- Constant voltage
- 12.0 V DC
- 0 - 6.25 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
400 mA
- Dim
(L x W x H) 298.00 x 29.80 x 16.50 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
12.0 V DC
- Output voltage (min.)
12.0 V DC
- Test mark
SELV; MM; ENEC
- Max. output current
6.25 A
- Output current (max.) - rounded
6.25 A
- Operating voltage
230 V AC
- Protection class
II
IP20
- LED driver features
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
75 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
162.00 g
- Power (min.)
0 W
- Power range
0 up to 75 W
- Type
Synchronised
- Width
29.80 mm
- Height
16.50 mm
- Length
298.00 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646018 Self Electronics SLT75-12VFG LED driver Constant voltage 75 W 0 - 6.25 A 12.0 V DC Approved for use on furniture, not di
User & Safety Instructions
User & Safety Instructions 1646018 Self Electronics SLT75-12VFG LED driver Constant voltage 75 W 0 - 6.25 A 12.0 V DC Approved for use on furniture, not di
Description
In addition, meet the relevant EMC and safety standards, ENEC certified and have an operating expectancy of up to 30,000 hours, with reference to a housing temperature of 90°C. Your output is SELV-compliant, the power supplies provide protection against interruption, short circuit, overload and overheating. After clearing a fault cause is an automatic restart.
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Flicker-free design
- Constant voltage
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications






