There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 333 x 30 x 16.5 mm
Aluminium
24 V DC
3.15 A
3.15 A
230 V AC
I
Suitable for flammable surfaces
not dimmable
Surge protection
Overvoltage
IP67
Open end cable
75 W
1 x
1 x
264 V AC
108 V AC
230 g
75 W (max)
30 mm
16.5 mm
333 mm
50 °C
-20 °C
yes
Certified by EU Garan
Datasheet 1842710 Self Electronics SLT75-24VFC-UN LED transformer, LED driver Constant voltage 75 W 3.15 A 24 V DC Suitable for flammable
User & Safety Instructions 1842710 Self Electronics SLT75-24VFC-UN LED transformer, LED driver Constant voltage 75 W 3.15 A 24 V DC Suitable for flammable
Warranty Terms 1842710 Self Electronics SLT75-24VFC-UN LED transformer, LED driver Constant voltage 75 W 3.15 A 24 V DC Suitable for flammable