There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 185 x 60 x 31 mm
White
Blue
24 V DC
24 V DC
MM, SELV, CCC
3.1 A
3.1 A
230 V AC
II
Suitable for flammable surfaces
Approved for use on furniture
adjustable
not dimmable
Surge protection
Overvoltage
IP20
Screw terminal
75 W
1 x
1 x
264 V AC
198 V AC
1
310 g
75 W (max)
Pulsed
60 mm
31 mm
185 mm
+50 °C
-20 °C
yes
Datasheet 1842703 Self Electronics SLT75-24VL-E LED driver Constant voltage 75 W 3.1 A 24 V DC Suitable for flammable surfaces, Approved f
User & Safety Instructions 1842703 Self Electronics SLT75-24VL-E LED driver Constant voltage 75 W 3.1 A 24 V DC Suitable for flammable surfaces, Approved f
Warranty Terms 1842703 Self Electronics SLT75-24VL-E LED driver Constant voltage 75 W 3.1 A 24 V DC Suitable for flammable surfaces, Approved f