There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
24 V
EN 61347-1,EN 61347-2-13,EN 60335-1
3.34 A
3.34 A
230 V AC
II
not dimmable
IP20
Screw terminal
80 W
1 x
1 x
0 A
264 V
198 V
80 W (max)
40 °C
-20 °C
Certified by EU Garan
Datasheet 2992727 Self Electronics SLT80-24VLG-E LED transformer Constant voltage 80 W 0 - 3.34 A 24 V not dimmable 1 pc(s)
User & Safety Instructions 2992727 Self Electronics SLT80-24VLG-E LED transformer Constant voltage 80 W 0 - 3.34 A 24 V not dimmable 1 pc(s)
Warranty Terms 2992727 Self Electronics SLT80-24VLG-E LED transformer Constant voltage 80 W 0 - 3.34 A 24 V not dimmable 1 pc(s)