

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
900 mA
(L x W x H) 262.00 x 40.00 x 23.00 mm
Silver
12.0 V DC
12.0 V DC
SELV; MM; VDE
8 A
8 A
120 V AC
230 V AC
I
IP67
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP67
Open end cable
96 W
1 x
1 x
0 A
305 V AC
90 V AC
500.00 g
0 W
0 up to 96 W
Synchronised
40.00 mm
23.00 mm
262.00 mm
60 °C
-40 °C
yes
Datasheet 1645982 Self Electronics SLT96-12VLC-UN LED driver Constant voltage 96 W 0 - 8 A 12.0 V DC Approved for use on furniture, not di
User & Safety Instructions 1645982 Self Electronics SLT96-12VLC-UN LED driver Constant voltage 96 W 0 - 8 A 12.0 V DC Approved for use on furniture, not di
Warranty Terms 1645982 Self Electronics SLT96-12VLC-UN LED driver Constant voltage 96 W 0 - 8 A 12.0 V DC Approved for use on furniture, not di