
Number
Sennheiser IE 100 PRO WIRELESS RED In-ear headphones
Highlights & Details
- For the stage. For great sound. On the move.
- Developed for high expectations on live stages: The specially designed IE 100 PRO driver creates precise acoustic clarity for musicians in live sessions
- A powerful, high-resolution and warm monitoring sound is typical of the new membrane
- With the accompanying Bluetooth® module, the in-Ears become comfortable everyday companions, such as on the phone, PC or tablet
- With the built-in microphone telephone calls or webcasts are also possible
- Musicians and DJs choose the IE 100 PER wireless set because it combines extraordinary sound and high comfort
- Not only for live sessions, but also during production on the way or as a daily companion on the mobile phone
- The in-ears come with 4 ear-piece adapters, which optimize the fit for each ear size and shape
- The structure is designed to be stage-safe from connection to cable routing
- Highly developed monitoring sound for live stages, for mixing, producing or simply everywhere
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Studio
- Headphone features
Headset
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
3.5 mm jack
6.3 mm jack
- functions
High-resolution audio
- Frequency range
20 - 18000 Hz
- Impedance
20 Ω
- Sound pressure
115 dB
- Radio frequency
20 - 18000 Hz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
10 h
- Factory colour
Red
- Weight
13 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Technology
LiPo
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 8000 Hz
- Call management
Yes
- Cable length
1.3 m
- Headphones model
IE 100 PRO WIRELESS
- Suitable for
Universal
- Compatible
Universal
- Standby max.
240 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377634 Sennheiser IE 100 PRO WIRELESS RED In-ear headphones Bluetooth® (1075101), Corded (1075100) Red High-resolution audio He
Description
This text is machine translated.
Features
- Dynamic broadband converter for high-resolution, powerful monitoring sound
- reduces acoustic stress factors through natural and distortion-free playback
- 2-in-1 bundle: Bluetooth® module for wireless connection to mobile phone, PC or tablet, microphone for calls or standard cable with 3.5 mm jack plug
- Very good shielding due to optimized shape of the ear piece and flexible silicone and foam attachments.
Scope of delivery
- IE 100 PER red
- 1.3 m straight black cable with 3.5 mm socket
- IE PER BT Bluetooth® connection
- USB-A-to-USB-C charging cable
- Bag
- Silicon ear adapters (S, M, L)
- Foam ear adapter (M)
- 6.3 mm (1/4 ") jack adapter
- Cleaning tool, red.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





