
Sennheiser PC 8 USB On-ear headset
Highlights & Details
- Excellent voice quality - the noise-cancelling microphone filters out background noise
- Plug & Play - Easy connection via USB
- High wearing comfort through light and adjustable headband
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- functions
Noise cancelling
- Frequency range
42 - 17000 Hz
- Impedance
32 Ω
- Sound pressure
-40 dB
- Factory colour
Black
- Weight
84 g
- Sensitivity (microphone)
-40 dB
- Frequency range (microphone)
90 - 15000 Hz
- Cable length
2 m
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
On-ear
- Cable length
2 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 917654 Sennheiser PC 8 USB On-ear headset Corded (1075100) Stereo Black Noise cancelling Microphone mute PC
User & Safety Instructions
User & Safety Instructions 917654 Sennheiser PC 8 USB On-ear headset Corded (1075100) Stereo Black Noise cancelling Microphone mute PC
Conformity certificate
Conformity certificate 917654 Sennheiser PC 8 USB On-ear headset Corded (1075100) Stereo Black Noise cancelling Microphone mute PC
Description
This text is machine translated.
Scope of delivery
- Head set
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








