
Number
Highlights & Details
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
Air flow
Pressure
Light intensity
CO2
VOC
Wind speed
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 78 x 38 x 170 mm
- Weight
370 g
- Width
38 mm
- Height
170 mm
- Length
78 mm
IP67
IK04
- Type
PRO D05.2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3046604 Senseca 486136 PRO D05.2 Multi-channel data logger Unit of measurement Temperature, Humidity, Air flow, Pressure, Light
User & Safety Instructions
User & Safety Instructions 3046604 Senseca 486136 PRO D05.2 Multi-channel data logger Unit of measurement Temperature, Humidity, Air flow, Pressure, Light

![A handheld digital device displaying environmental data: 'Temp [°C] 27.54', 'RH [%] 36.02', 'Soil Mois. [%] 17.5', with control buttons.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003046604PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)






