
Highlights & Details
ISO AX 121-I3-AA Pt1000 insertion sensor, large hand-grip
- Sensor type Pt100
- -50 up to +250 °C
Technical specifications
- Product type
Needle probe
- Sensor type
Pt100
- Pick-up time (details)
Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5 s
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+250 °C
- Dim
(Ø) 3 mm
- Probe length
150 mm
ISO standards
- Weight
101 g
- Cable length
1 m
- Temperature reading range
-50 up to +250 °C
- Reading category
Ohne Messkategorie
- (Ø)
3 mm
Documents & Downloads
Datasheet
Datasheet 3220285 Senseca AX 111-I3-AA-150 Needle probe Calibrated to (ISO standards) -50 up to +250 °C Sensor type Pt100
User & Safety Instructions
User & Safety Instructions 3220285 Senseca AX 111-I3-AA-150 Needle probe Calibrated to (ISO standards) -50 up to +250 °C Sensor type Pt100
Description
The sensors are designed for use in gases, liquids and soft materials. The sensor tube is made of rust-free and temperature-resistant stainless steel, suitable for constant contact with food.
The cable is optionally equipped with M12-plug or loose ends.
This text is machine translated.
Features
- Replaceable
- Fast and accurate
- Pt1000 platinum sensor for 4-wire reference thermometer (e.g. PRO115)
- Ergonomic handle with high operating temperature of up to 120 °C.
- Robust for many years, professional use
- Easy to clean
- Water resistant according to IP67





