
Number
Highlights & Details
Senseca ECO 120 SoliTemp 1000 robust ground & compost thermometer (formerly Greisinger Soiltemp 1700)
- • Waterproof (IP65/IP67)
- • Robust stainless steel sensor Ø10 mm
- • Ergonomic T-handle
- • Alarm function
- • Laser-welded tip
- • For measurements in soil, compost, straw, minced bulk materials
- • 3-line display / overhead display by pressing a button
- • Backlight
- • Robust, long battery life
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
Technical specifications
- Battery life - up to 5000 h typical. Continuous operation
- Protection class IP67
- Sample rate
Device: -200.0 … +450.0 °C, permitted application area of the sensor: -50.0 ... 250.0 °C.
- Dim
(L x W x H) 108 x 54 x 28 mm
- Height
28 mm
- Length
108 mm
- Width
54 mm
Manufacturer's standards (no certificate)
- Reading category
Ohne Messkategorie
- Sensor version
detachable
- Sensor type
Pt1000
- Type
ECO 120-SoilTemp-1000
- Basic accuracy
0.2 %
- Accuracy ± °C
0.2 °C
- Resolution (temperature)
0.1 °C
- Response time
4 s
- Probe length
1000 mm
- Display (details)
3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
- Power supply
AA battery (2x)
- Max. temperature
+250 °C
- Min. temperature
-50 °C
- Weight
950 g
- Product type
Thermometer
Documents & Downloads
Datasheet
Datasheet 3410754 Senseca ECO 120-SoilTemp-1000 Thermometer -50 - +250 °C Sensor type Pt1000
User & Safety Instructions
User & Safety Instructions 3410754 Senseca ECO 120-SoilTemp-1000 Thermometer -50 - +250 °C Sensor type Pt1000
Description
Ultra-robust stainless steel sensor can record the temperatures in the soil and bulk material.
The laser-welded tip is optimized to be both robust and fast.
The integrated alarm function can be set to critical temperatures, e.g. 50°C.
Precision, speed and reliability packed in a compact and water-protected
Instrument casing makes the device a reliable partner for professional users.
This text is machine translated.
Scope of delivery
- • Hand-held meter
- • High-grade steel penetration probe 1000mm with permanently attached cable
- • Testing protocol
- 2x AA battery
- • Operating instructions





