
Number
Highlights & Details
Senseca ECO 121 H D Watertight HACCP alarm thermometer with probe (formerly Greisinger GMH 2710)
- • Modern and functional housing
- • Fast and precise measurement
- • For drinking water, food and pharmaceutical products
- • Available in various versions:
- - With insertion probes with different diameters and
- Temperature resistance
- - With 3 mm immersion probe
- • Waterproof (IP65/IP67)
- • 3-line display / overhead display by pressing a button
- • Backlight
- • Alarm function
- • Adjustable
- • Robust, long battery life
- • Hold function
- • Alternatively, auto-hold or timer function
- • Min/max function for minimum and maximum measured values
Technical specifications
- Protection class IP65/IP67
- Probe diameter 3 mm.
- Handle: Plastic
- Product type
Temperature alarm
- Sample rate
Approx. 2 measurements / s
- Max. temperature
+250 °C
- Basic accuracy
0.2 %
- Accuracy ± °C
0.2 °C
- Sensor type
Pt1000
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Dim
(L x W x H) 108 x 54 x 28 mm
- Response time
3 s
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
IP65
within seconds
incl. immersion probe
incl. rigid probe
Contact measurement
- Probe length
150 mm
- Weight
340 g
- Calibration range
Temperature
- Reading category
Ohne Messkategorie
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Power supply
AA battery (2x)
- Min. temperature
-70 °C
- Type
ECO 121-H-D
Documents & Downloads
Datasheet
Datasheet 3410752 Senseca ECO 121-H-D Temperature alarm -70 - +250 °C Sensor type Pt1000 Complies with HACCP standards, IP65, within secon
User & Safety Instructions
User & Safety Instructions 3410752 Senseca ECO 121-H-D Temperature alarm -70 - +250 °C Sensor type Pt1000 Complies with HACCP standards, IP65, within secon
Description
Equipped with hygienically easy to clean housing and auto hold / timer function optimized for use in hygiene-critical applications (food, laboratory, pharmaceutical) or for control in drinking water systems, for example for legionella prevention. The insertion probe variants ensure either low-invasive or robust core temperature measurements.
The hand-held measuring devices impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display.
Complete unit including sensor and test protocol with maximum total precision, alternatively available with calibration certificate ex works.
This text is machine translated.
Scope of delivery
- • Dust and waterproof hand-held measuring device according to IP 65 / 67 with robust immersion sensor AX 121-D3-L01S 150 mm, Ø3 mm, large grip up to 120°C, silicone cable
- • Testing protocol
- • 2x AA battery
- • Operating instructions


