
Number
Highlights & Details
ECO 122 single-handed floor / compost thermometer
Technical specifications
- Dim
(L x W x H) 108 x 54 x 950 mm
- Height
950 mm
- Length
108 mm
- Width
54 mm
Manufacturer's standards (no certificate)
- Reading category
Ohne Messkategorie
- Sensor version
fitted
- Sensor type
Pt1000
- Type
ECO 122
- Basic accuracy
0.2 %
- Accuracy ± °C
0.2 °C
- Resolution (temperature)
0.1 °C
- Response time
4 s
- Probe length
920 mm
- Display (details)
3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
- Power supply
AA battery (2x)
- Max. temperature
+250 °C
- Min. temperature
-70 °C
- Weight
294 g
- Product type
Probe thermometer
Documents & Downloads
Datasheet
Datasheet 3046643 Senseca ECO 122 Probe thermometer -70 - +250 °C Sensor type Pt1000
User & Safety Instructions
User & Safety Instructions 3046643 Senseca ECO 122 Probe thermometer -70 - +250 °C Sensor type Pt1000
Description
The connection between the display and sensor is made from solid stainless steel welded for reliability in difficult measurement applications.
Precision, speed and reliability, packed in a compact and robust housing makes the device a reliable partner for professional users, Made in Germany.
Display
The three-line LCD display provides an ergonomic wide-angle view by day and night thanks to the backlight. The HOLD function makes it possible to freeze the displayed values.
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation. Configurable LCD-background lighting for other power saving possibilities.
This text is machine translated.
Features
- Modern and functional housing
- Excellent value for money
- Robust stainless steel penetration probe
- Quick measurement through optimized measuring tip
- Adjustable alarm function
- Adjustable, optionally traceable with calibration certificate
- 3-line display / overhead display by pressing a button
- Backlight
- Robust, long battery life
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
Scope of delivery
- Handheld meter with permanently attached sensor
- Testing procedure
- 2x AA batteries
- Operating instructions





