
Number
Highlights & Details
Senseca ECO 240 UT VAC vacuum / barometer with pressure connection (earlier Greisinger G 1111)
- • Modern and functional housing
- • Waterproof (IP67)
- • Simple universal pressure connection with interchangeable connections
- • High resolution and accuracy
- • Very fast!
- • 3-line display / overhead display by pressing a button
- • Backlight
- • Robust, long battery life
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
- • Made in Germany
Technical specifications
- Product type
Thermometer
- Max. temperature
40 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 108 x 54 x 28 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
- Weight
454 g
- Reading category
Ohne Messkategorie
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Power supply
AA battery (2x)
- Min. temperature
-65 °C
- Type
ECO 130-E1.5-SET
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410737 Senseca ECO 130-E1.5-SET Thermometer -65 - 40 °C Sensor type K incl. immersion probe
User & Safety Instructions
User & Safety Instructions 3410737 Senseca ECO 130-E1.5-SET Thermometer -65 - 40 °C Sensor type K incl. immersion probe
Description
Precision, speed and reliability, packed in a compact and waterproof housing makes the device a reliable partner of the trade.
For fast measurement in vacuum with ECO240-1 (VAC) Fast and precise, for example for testing vacuum packaging machines:
Pack the device & evacuate, read display, ready to go. The minimal vacuum achieved can be read out with the help of min-value display even after unpacking. Also for monitoring vacuum casting processes.
Barometer / Manometer with high resolution with ECO240-2 Covers pneumatic range with 1 hPa resolution up to 14 bar! It can be used as a relative pressure meter (depressurized "Tara" to set the device to 0) or as an absolute pressure meter (starts at ambient pressure e.g. 1013 hPa).
With the optional calibration certificates, the baro/vacuum meter can be used as the perfect reference device for checking the actual accuracy of the corresponding devices.
This text is machine translated.
Scope of delivery
- • Dust and water-protected hand-held measuring device according to IP 65 / 67
- • UT connection for hoses 6 x 1 mm
- • Testing protocol
- • 2x AA battery
- • Operating instructions







