
Number
Highlights & Details
Senseca ECO 130 E1.5-set Thermocouple Seconds-Thermometer (earlier Greisinger G 1200)
- • Modern and functional housing
- • Ideal for insertion and surface measurements or high
- Temperatures
- • Alarm function with buzzer (ECO 130.2)
- • 3-line display / overhead display by pressing a button
- • Backlight
- • First-class thermocouple compensation
- • Adjustable, optionally traceable with calibration certificate
- • Robust, long battery life
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
- • Made in Germany
Technical specifications
- Product type
Thermometer
- Max. temperature
+1200 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 108 x 54 x 28 mm
- Response time
2 s
- Resolution (temperature)
1 °C
- Features
incl. surface probe
incl. immersion probe
- Weight
455 g
- Calibration range
Temperature
- Reading category
Ohne Messkategorie
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Power supply
AA battery (2x)
- Min. temperature
-65 °C
- Type
ECO 130-E3-SET
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410738 Senseca ECO 130-E3-SET Thermometer -65 - +1200 °C Sensor type K incl. surface probe, incl. immersion probe
User & Safety Instructions
User & Safety Instructions 3410738 Senseca ECO 130-E3-SET Thermometer -65 - +1200 °C Sensor type K incl. surface probe, incl. immersion probe
Description
Precision, speed and reliability packed in a compact and waterproof housing (exception: Sensor connection) makes the device a reliable partner for professional users and demanding enthusiasts, made in Germany. The simple alarm function in the ECO 130.2 simplifies the monitoring of the temperature "parallel", while at the same time one can do other things.
This text is machine translated.
Scope of delivery
- • Hand-held measuring device with penetration sensor GF 1TK-E1.5, Ø1,5 mm, grip short-term 250°C,
- Continuous 230°C, 1 m silicone cable 200°C
- • Testing protocol
- • 2x AA battery
- • Operating instructions







