
Number
Highlights & Details
Senseca ECO 130 AXS15 seconds-thermometer thermocouple (earlier Greisinger G 1200)
- • Modern and functional housing
- • Ideal for insertion and surface measurements or high
- Temperatures
- • Alarm function with buzzer (ECO 130.2)
- • 3-line display / overhead display by pressing a button
- • Backlight
- • First-class thermocouple compensation
- • Adjustable, optionally traceable with calibration certificate
- • Robust, long battery life
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
- • Made in Germany
Technical specifications
- Product type
Thermometer
- Max. temperature
40 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 108 x 54 x 28 mm
- Response time
2 s
- Resolution (temperature)
1 °C
- Features
incl. immersion probe
- Weight
226 g
- Calibration range
Temperature
- Reading category
Ohne Messkategorie
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Power supply
AA battery (2x)
- Min. temperature
-65 °C
- Type
ECO 130-GTE130
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410740 Senseca ECO 130-GTE130 Thermometer -65 - 40 °C Sensor type K incl. immersion probe
User & Safety Instructions
User & Safety Instructions 3410740 Senseca ECO 130-GTE130 Thermometer -65 - 40 °C Sensor type K incl. immersion probe
Description
Precision, speed and reliability packed in a compact and waterproof housing (exception: Sensor connection) makes the device a reliable partner for professional users and demanding enthusiasts, made in Germany.
The simple alarm function in the ECO 130.2 simplifies the monitoring of the temperature "parallel", while at the same time one can do other things.
This text is machine translated.
Scope of delivery
- • Hand-held instrument with surface sensor AX131-S15-HS, type K, Ø15 mm
- • Testing protocol
- • 2x AA battery
- • Operating instructions







