
Number
Highlights & Details
ECO 130 thermocouple to seconds thermometer
Technical specifications
- Connection socket for miniature flat plug
- Product type
Thermocouple
- Max. temperature
40 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 108 x 54 x 28 mm
- Display (details)
3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
- Weight
230 g
- Calibration range
Temperature
- Reading category
Ohne Messkategorie
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Power supply
AA battery (2x)
- Min. temperature
-65 °C
- Type
ECO 130
Documents & Downloads
Datasheet
Datasheet 3046635 Senseca ECO 130 Thermocouple -65 - 40 °C Sensor type K incl. immersion probe
User & Safety Instructions
User & Safety Instructions 3046635 Senseca ECO 130 Thermocouple -65 - 40 °C Sensor type K incl. immersion probe
Description
Precision, speed and reliability packed in a compact and waterproof housing (exception: Sensor connection) makes the device a reliable partner for professional users and demanding hobbyists, made in Germany.
Through the first class thermocouple compensation ("virtual ice point") with high-quality reference temperature measurement and well thought-out design, they achieve a measurement reliability unmatched in this class.
ECO 130 - the classic thermal couple's temperature measurements.
For fast measurements in kitchen, laboratory, industry, trade, research and teaching and much more.
Fast and precise: With our wide range of interchangeable probes, adjustable together for each application.
Our high-quality thermo-element sensors correspond to all the best thermo-element class 1.
For the highest accuracy requirements: Please note the sister device family ECO120 Pt1000 thermometer.
This text is machine translated.
Features
- Modern and functional housing
- Ideal for insertion and surface measurements or high temperatures
- Alarm function with buzzer (ECO 130.2)
- 3-line display / overhead display by pressing a button
- Backlight
- First-class thermocouple compensation
- Adjustable, optionally traceable with calibration certificate
- Robust, long battery life
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
Scope of delivery
- Hand-held instrument without sensor
- Testing procedure
- 2x AA battery
- Operating instructions






