
Number
Highlights & Details
ECO141-WPT3B Waterproof high-resolution thermometer, special probe Ø1,1 mm (f
Technical specifications
- Inputs: NTC 30K, high precision
- Dim
(L x W x H) 108 x 54 x 28 mm
- Height
28 mm
- Length
108 mm
- Width
54 mm
ISO standards
- Reading category
Ohne Messkategorie
- Sensor version
fitted
- Sensor type
NTC
- Type
ECO 141-WPT3B
- Basic accuracy
0.1 %
- Accuracy ± °C
0.05 °C
- Resolution (temperature)
0.01 °C
- Response time
2 s
- Probe length
12 mm
- Display (details)
3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
- Power supply
AA battery (2x)
- Max. temperature
80 °C
- Min. temperature
0 °C
- Weight
266 g
- Product type
Thermometer
Documents & Downloads
Datasheet
Datasheet 3046642 Senseca ECO 141-WPT3B Thermometer Calibrated to (ISO standards) 0 - 80 °C Sensor type NTC
User & Safety Instructions
User & Safety Instructions 3046642 Senseca ECO 141-WPT3B Thermometer Calibrated to (ISO standards) 0 - 80 °C Sensor type NTC
Description
Precision, speed and reliability, packed in a compact and waterproof housing makes the device a reliable partner for professional users, Made in Germany.
Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night. The HOLD function makes it possible to freeze the displayed values.
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation. Configurable LCD-background lighting for other power saving possibilities
This text is machine translated.
Features
- Modern and functional housing
- Excellent value for money
- Water tight (IP65 / IP67)
- High-precision calibration at 37°C, e.g. as a reference for medical devices, for example In IVF
- High resolution 0.01°C and accuracy
- Miniaturised precision probe Ø1,1 mm
- 3-line display / overhead display by pressing a button
- Backlight
- Adjustable, optionally traceable with calibration certificate
- Robust, long battery life
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany





