
Number
Highlights & Details
ECO 210-5 pressure gauge (formerly G 1113)
Technical specifications
- Display units Pa, hPa, mbar, PSI, mmHg
- Measuring frequency: Slow 2.5 measurements/s; fast 25 measurements/s.
- Overload max.: +/- 1700 hPa
- Working temperature: -20°C to +50 °C
- Power supply (details)
2 x AA battery
- Product type
Pressure gauge
- Reading range
2000 hPa (max)
- Power consumption
1 mA
- Unit of measurement
Pressure
- Pneumatic connection
2 hose connections, changeable through G1/8 universal ports
- Reading range
Selectable from -200.0..+200.0hPa to -2000..+2000 hPa (FINE: -2000..+2000 Pa)
Manufacturer's standards (no certificate)
- Display range
[FINE: Pa], hPa, mbar, bar, PSI, mmHg
(Torr)
IP67
- Dim
(L x W x H) 54 x 28 x 108 mm
- Weight
150 g
- Accuracy
0.1 %
- Reading range (max.)
2000 hPa
- Width
28 mm
- Height
108 mm
- Length
54 mm
Documents & Downloads
Datasheet
Datasheet 3046633 Senseca ECO 210-5-UT Pressure gauge Pressure 2000 hPa (max)
User & Safety Instructions
User & Safety Instructions 3046633 Senseca ECO 210-5-UT Pressure gauge Pressure 2000 hPa (max)
Description
Display
3-line segment LCD
Additional symbols
Illuminated (white, light-on time adjustable)
Overhead display at the touch of a button
Standard functions
Min/Max/Hold
Auto power-off function / If activated, the product switches off automatically
Reconciliation
Zero point and slope setting
Housings
Unbreakable ABS casing
Protection type IP67 (pressure connections must be protected against contamination and moisture)
This text is machine translated.
Features
- Modern and functional casing in pocket-size
- Excellent value for money
- Backlight
- Robust, long battery life
- Simple universal pressure connection with interchangeable connections
- High resolution and accuracy
- Very fast!
- Made in Germany






