
Technical specifications
- Power supply (details)
2x AA alkaline batteries
- Product type
Altimeter, barometer
- Power consumption
1 mA
- Unit of measurement
Air pressure
Temperature
Altitute
- Reading range
-500 to 9000 m.
-20 to +50 °C
- Reading range - air pressure
300 to 1100 hPa
ISO standards
- Print resolution
0.1 hPa
- Basic accuracy
1 hPa
1 m).
0.5 °C
- Temp.
- 20 to +50 °C
IP67
- Dim
(L x W x H) 54 x 28 x 108 mm
- Weight
140 g
- Features
Altimeter
- Width
28 mm
- Height
108 mm
- Length
54 mm
Documents & Downloads
Datasheet
Datasheet 3220323 Senseca ECO 230 Altimeter, barometer Calibrated to (ISO standards) Air pressure, Temperature, Altitute Altimeter
User & Safety Instructions
User & Safety Instructions 3220323 Senseca ECO 230 Altimeter, barometer Calibrated to (ISO standards) Air pressure, Temperature, Altitute Altimeter
Description
Fast and precise and high resolution:
Resolution: 0.1 hPa (mbar) and resolution of the altitude display derived from the pressure 0.1 m!
Barometer sensors are used in numerous applications: For example, vehicles with internal combustion engines (air pressure as an important parameter for motor control), altimeter (height calculation using barometric height formula), navigation systems, smartphones and, of course, in weather stations. But is the displayed absolute pressure correct?
With the optional calibration certificates, the barometer can serve as a perfect reference device for checking the actual accuracy of the corresponding devices
Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night. The HOLD function makes it possible to freeze the displayed values.
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation. Configurable LCD-background lighting for other power saving possibilities
This text is machine translated.
Features
- Modern and functional housing
- Water tight (IP65 / IP67)
- High resolution and accuracy for ambient pressure and altitude
- Adjustable sea rise correction
- Altimeter function with comfortable height adjustment
- 3-line display / overhead display by pressing a button
- Trend display, can be used as variometer
- Backlight
- Robust, long battery life
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
Scope of delivery
- Handheld meter with permanently attached sensor
- 2x AA batteries
- Operating instructions
- Testing procedure
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





