
Number
Highlights & Details
Senseca ECO 420 AQ Compact CO2 Monitor with Alarm (formerly Greisinger G 1910)
- • Modern and functional housing
- • Wide measurement range: Up to 19999 ppm / 2% CO2 (variant -20)
- • Rechargeable via micro-USB socket
- • 24 hours battery life
- • Backlight
- • First alarm level by pressing the button "5 minutes idle" for
- Ventilation process
- • Ideal for air quality and air hygiene monitoring
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
- • With metal belt clip and shoulder strap
- • With calibration connection
- • Made in Germany
Technical specifications
- Reading range
0 ... 2000 (max 10000) ppm CO2 / 0.000 ... 0.200 (max 1.000) % CO2
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
- Reading range
0 - 10000 ppm
- Accuracy
±70 ppm CO2 ±3% of the measured value
- Dim
(L x W x H) 108 x 54 x 28 mm
- Features
USB interface
- Weight
160 g
- Weight, information
incl. battery
- Reading range (max.)
10000 ppm
- Reading range (min.)
0 ppm
- Width
54 mm
- Height
28 mm
- Length
108 mm
IP30
Documents & Downloads
Datasheet
Datasheet 3410748 Senseca ECO 420-20-AQ-B Carbon dioxide detector 0 - 10000 ppm USB interface
User & Safety Instructions
User & Safety Instructions 3410748 Senseca ECO 420-20-AQ-B Carbon dioxide detector 0 - 10000 ppm USB interface
Description
The measurement is done with a high-quality optical NDIR-measurement method at the air openings on the top of the device.
Simultaneous display of the time-weighted average value over 8 hours (TWA) or 15 minutes (STEL).
CO2 – hazardous at concentrations greater than 3%
The ECO420 is the ideal measuring and warning device for moderate but non-hazardous concentrations, but does not replace personal protective equipment for use in potentially hazardous atmospheres.
This text is machine translated.
Scope of delivery
- • Handheld meter with fixed sensor (see order codes)
- • Metal clip for belt
- • G1000_Base stands
- • 2x AA NiMH rechargeable batteries
- • USB charging cable without mains adapter
- • Operating instructions








