
Highlights & Details
ISO ECO 510-114 waterproof pH-meter
- Precise pH meter ECO 510 incl. pH-electrode GE 114
Technical specifications
- Cable length max. 3 m
- Power consumption: Less than 1 mA
- Battery life: More than 3000 h typical Continuous operation
- Automatic switch-off
- Protection class IP65/IP67
- Casing material: Unbreakable ABS, polyester (front panel)
- Product type
pH meter
- Reading type
pH
- Accuracy
±0.02 pH ± 1 digit (at nominal temperature 25 °C)
- Display
Digital
ISO standards
- Operating temperature
-20 to +50 °C
- Power supply (details)
2 x AA alkaline batteries
- Dim
(L x W x H) 108 x 54 x 28 mm
- Weight
300 g
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Interfaces
BNC
Documents & Downloads
Datasheet
Datasheet 3220335 Senseca ECO 510-114 pH meter Calibrated to (ISO standards) pH
User & Safety Instructions
User & Safety Instructions 3220335 Senseca ECO 510-114 pH meter Calibrated to (ISO standards) pH
Description
Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night
The HOLD function makes it possible to freeze the displayed values
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation
Configurable LCD-background lighting for other power saving possibilities
calibration
Regular calibration with the recommended GPH-DOS 4 /7/10 results in excellent accuracy for its device class
This text is machine translated.
Features
- Modern and functional housing
- Excellent value for money
- Water tight (IP65 / IP67)
- 3-line display / overhead display by pressing a button
- Backlight
- Robust, long battery life
- BNC connection for AC electrodes
- Sets with low-maintenance pH electrode GE 114 WD
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
Scope of delivery
- Dust and waterproof hand-held meter with BNC connection for AC electrodes
- PH electrode GE 114
- Testing procedure
- 2x AA battery
- Operating instructions
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










