
Technical specifications
- Extremely pure water version including stainless steel measuring cell
- Product type
Conductivity tester
- Reading type
Conductivity
Temperature
Oxygen
Resistance
- Display
Digital
ISO standards
- Dim
(L x W x H) 108 x 54 x 28 mm
- Weight
318 g
- Conductivity reading range
0 - 100 µS/cm
- Conductivity reading range (max.)
100 µS/cm
- Conductivity reading range (min)
0 µS/cm
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
28 mm
- Length
108 mm
Documents & Downloads
Datasheet
Datasheet 3220330 Senseca ECO 523 Conductivity tester Calibrated to (ISO standards) Conductivity, Temperature, Oxygen, Resistance
User & Safety Instructions
User & Safety Instructions 3220330 Senseca ECO 523 Conductivity tester Calibrated to (ISO standards) Conductivity, Temperature, Oxygen, Resistance
Description
The devices convinces beyond that by their ergonomy, dust and water protection according to IP 65/67 and display lighting.
The ECO 522 is a universal wide-range conductance meter with robust 2-pole measuring cell for measurements ranging from deionized water (cleaning processes, aquariums) up to sea water with up to 100.0 mS/cm.
The ECO 523 is equipped with a stainless steel ultrapure water measuring cell and specializes in high resolution measurement of ultra-water, alcohol, solvents and the like. Resolution is thereby up to 0.001 µS/cm.
The measuring devices can be used in aquariums, aquaculture, plant breeding, pharmaceuticals, in laboratories, Quality assurance and service (e.g. osmosis plants) can be applied.
This text is machine translated.
Features
- Modern and functional housing
- Excellent value for money
- Waterproof (IP65/IP67)
- 3-line display / overhead display by pressing a button
- Backlight
- Robust, long battery life
- Measurement reliability through precision measurement cells with temperature measurement
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









