
Number
Highlights & Details
Senseca ECO 130-GOURMET Alarm Thermometer -65 ... +1200 °C with class 1 type K GTE 130 OK (Ø1,5 mm)
- Hygiene-compliant: Easy to clean surfaces and waterproof (IP67 not suitable for plug connection).
- Unobtrusive design: Dirt-resistant and elegant.
- Flexible: Fastest Ø1.5 mm penetration probe without cable, can be exchanged against other type K probe thanks to flat plug.
- Energy efficient: Over 3,000 h of continuous operation (typical) Due to extremely low power consumption.
- Practical: Magnetic rubber protective sleeve with sensor parking.
- Ideal for cooking, baking, grilling or for core temperature checks.
- Made in Germany
Technical specifications
- Product type
Temperature alarm
- Max. temperature
1200 °C
- Basic accuracy
0.1 %
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 28 x 54 x 108 mm
- Display (details)
3-line LCD-display with battery status indication
- Features
IP65
- Weight
125 g
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-65 °C
- Type
ECO130-GOURMET-GTE130
Documents & Downloads
Datasheet
Datasheet 3771552 Senseca ECO130-GOURMET-GTE130 Temperature alarm -65 - 1200 °C Sensor type K IP65
User & Safety Instructions
User & Safety Instructions 3771552 Senseca ECO130-GOURMET-GTE130 Temperature alarm -65 - 1200 °C Sensor type K IP65
Description
Thanks to the miniature flat plug connection without cable you enjoy maximum freedom of movement (one-handed operation) with good measurement accuracy.
The robust, shock-resistant ABS housing complies with IP67 water protection (IP54 connector) and is therefore optimally suited to tough everyday kitchen conditions.
A special highlight is the 3-line segment display with background lighting which can be rotated by 180° at the touch of a button – Ideal for difficult angles.
The accompanying magnetic rubber protective cover not only provides for additional protection, but also enables the easy fixing to metallic surfaces like refrigerators, oven fronts or barbecue stations.
Sensors can be parked in special recesses.
This text is machine translated.
Features
- High precision: Type K thermocouple for accurate results from -65 to +1200 °C (supplied probe -65 to +400 °C).
- Quick response: Includes insertion sensor (class 1) with only Ø 1.5 mm for minimum response times.
- Direct connection: Stable miniature flat plug for wireless, direct measurement at the device.
- Robust and waterproof: IP54 protected with screwed battery compartment.
- Overhead display: 180° rotating, backlit display for optimum readability in any position.
- Practical set: Includes magnetic protective cover (G1000-Cover) for a secure hold and shock protection.
Scope of delivery
- Type K ECO130-GOURMET alarm thermometer
- Class 1 Type K Ø1.5 mm GTE 130 OK penetration sensor (without cable - direct connection)
- Magnetic rubber protective cover G1000-Cover with storage space for sensors
- 2 x AA alkaline batteries
- User manual
- Testing procedure






