
Number
Highlights & Details
131 precision second thermometer, graphical display
Technical specifications
- 2 miniature flat-pin thermocouple connectors, internal temperature
- Operating temperature -5 to 50°C / 0 to 85% RH non-condensing
- Product type
Thermometer
- Sample rate
4 measurements / s
- Max. temperature
+1768 °C
- Basic accuracy
0.2 %
- Accuracy ± °C
0.3 °C
- Sensor type
K
J
N
S
T
E
B
R
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 170 x 78 x 38 mm
- Display (details)
140 x 160 dot-matrix LCD
- Resolution (temperature)
0.1 °C
- Features
Data logger
- Weight
454 g
- Calibration range
2 channels
- Reading category
Ohne Messkategorie
- Width
78 mm
- Height
38 mm
- Length
170 mm
- Power supply
USB
AA battery (4x)
- Min. temperature
-220 °C
- Type
PRO 131.2
Documents & Downloads
Datasheet
Datasheet 3046618 Senseca PRO 131.2 Thermometer -220 - +1768 °C Sensor type K, J, N, S, T, E, B, R Data logger
User & Safety Instructions
User & Safety Instructions 3046618 Senseca PRO 131.2 Thermometer -220 - +1768 °C Sensor type K, J, N, S, T, E, B, R Data logger
Description
Sensor
Any K-, J-, T-, N-, R-, S, B and E standard thermocouple sensors can be connected.
Wide selection of probes available.
For use with Senseca contact sensors, configurable surface correction factors can be set to achieve the best measurement accuracy.
Display
The multi-lingual dot-matrix/clear-text LCD-display has an ergonomic wide-angle visibility from daylight to darkness thanks to the background lighting and shows either large scale values or the diagram of a variable measurement profile.
The HOLD function allows you to freeze the readings on the display, while the REL function allows you to display the measured value compared to a user-defined value
If two sensors are connected, the data logger calculates and displays the difference between the measured values of the two channels.
The units °C / °F are available.
Application software
In addition to CSV files, a free, easy-to-use basic PC application software allows you to examine a large amount of recorded data, with the ability to display each recorded variable at a user-selectable interval.
Alarm
Configurable alarm thresholds and optionally a hysteresis can be set. LCD display and buzzer activation when thresholds are exceeded
Statistics
Acquisition of MIN, AVG (average) and MAX for each displayed variable. The user can delete the statistical data to start a new statistical calculation.
PC connection
The USB-C connector allows you to view or download the files stored in the device's internal memory (PRO 135 only) or connect to the application software.
Power Supply
4 powerful AA-batteries, the power-saving design and the configurable automatic switch-off function ensure a long operation. For continuous operation, the device may also be supplied with power through the USB-C connection. Any commercial 5 Vdc power supply or a PC USB connection can be used.
Configurable LCD-background lighting for more power saving options.
Ergonomics
The design allows one-handed operation as well as use on the table with a folding back stand.
Side rubber protection offers a secure grip while using in the field.
This text is machine translated.
Scope of delivery
- Device in carton
- 4 x AA alkaline batteries
- Testing procedure
- Quick guide

![Handheld digital thermometer with blue accents displaying 'Temp.1 [°C]: 22.3', 'Temp.2 [°C]: 21.2', and 'Δt: 1.1 K'.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003046618PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)





